Littelfuse V660LS100BP technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Voltage | 1.65kV |
| Current Rating | 6.5kA |
| Diameter | 20mm |
| Energy | 250J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 940V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 1.02kV |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V660LS100BP to view detailed technical specifications.
No datasheet is available for this part.
