Radial leaded metal oxide varistor (MOV) for circuit protection. Features 660VAC/850VDC voltage rating with a 1.1kV varistor voltage. Offers 6.5kA surge current capability and 250J energy absorption. Operates across a -55°C to 85°C temperature range with a 1.65kV clamping voltage. Capacitance is 400pF.
Littelfuse V660LT100B technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Voltage | 1.65kV |
| Clamping Voltage-Max | 1.65kV |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 250J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 940V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 1.02kV |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V660LT100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.