Radial leaded metal oxide varistor (MOV) for circuit protection. Features 660VAC/850VDC voltage rating, 6.5kA surge current capability, and 1.1kV max varistor voltage. Offers 250J energy absorption and 100A clamping current at 1.65kV. Through-hole mounting with 8.5mm lead pitch, 20mm diameter, and 8.3mm depth. Operates from -55°C to 85°C, with 400pF capacitance.
Littelfuse V660LT100BP technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.65kV |
| Current Rating | 6.5kA |
| Depth | 8.3mm |
| Diameter | 20mm |
| Energy | 250J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 940V |
| Max Voltage Rating (AC) | 660V |
| Max Voltage Rating (DC) | 850V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 1.02kV |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V660LT100BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.