
Chassis mount varistor offering 2300J energy absorption and 70kA maximum surge current. Features a 660V AC voltage rating and 850V DC rated voltage, with a clamping voltage of 1.64kV. This component has a 4nF capacitance and screw termination, designed for chassis mounting. Operating temperature range spans -55°C to 85°C.
Littelfuse V661BA60 technical specifications.
| Capacitance | 4nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.64kV |
| Depth | 23.5mm |
| Energy | 2300J |
| Lead Free | Contains Lead |
| Lead Pitch | 40mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 1.155kV |
| Min Varistor Voltage | 945V |
| Max Voltage Rating (AC) | 660V |
| Max Voltage Rating (DC) | 850V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | Screw |
| Varistor Voltage | 1.05kV |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V661BA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.