Littelfuse V661HB34 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 37 |
| Package Width | 10.2 |
| Package Height | 47.5 |
| Terminal Placement | DUAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V661HB34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.