
Radial leaded varistor for through-hole mounting, featuring a 680V AC voltage rating and 875V DC voltage rating. This component offers 260 Joules of energy absorption, a 100A clamping current, and a 1.7kV clamping voltage. With a 380pF capacitance and 8.5mm lead pitch, it operates across a -55°C to 85°C temperature range. Halogen-free and RoHS compliant.
Littelfuse V680LA100BP technical specifications.
| Capacitance | 380pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.7kV |
| Depth | 8.3mm |
| Diameter | 20mm |
| Energy | 260J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.13kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 875V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 1.06kV |
| Voltage Rating (AC) | 680V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V680LA100BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
