Littelfuse V680LA100BPX10 technical specifications.
| Package/Case | Radial |
| Energy | 260J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.13kV |
| Min Varistor Voltage | 990V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 1.06kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V680LA100BPX10 to view detailed technical specifications.
No datasheet is available for this part.