Radial leaded varistor for through-hole mounting, featuring a 560V DC rated voltage and 420V AC rated voltage. Offers 14 Joules of energy absorption, a 400A maximum surge current, and 5A clamping current. This component has a varistor voltage range of 612V to 748V and a clamping voltage of 1.12kV. With a 5mm diameter and 6mm lead pitch, it operates from -55°C to 85°C and is halogen-free and RoHS compliant.
Littelfuse V680ZA05P technical specifications.
| Capacitance | 40pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 1.12kV |
| Current Rating | 400A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 14J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 748V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V680ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
