Littelfuse V681HA40 technical specifications.
| Capacitance | 1.9nF |
| Clamping Voltage | 1.78kV |
| Diameter | 42.5mm |
| Energy | 925J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.173kV |
| Min Varistor Voltage | 962V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 1.0675kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 875V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V681HA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.