Radial, through-hole metal oxide varistor (MOV) with a 680VAC/875VDC voltage rating. Features a 1.068kV varistor voltage, 40kA maximum surge current, and 200A clamping current. Offers 925J energy absorption and 1.777kV clamping voltage. Disc and leaded MOV with bent strap terminal, 22mm lead pitch, and 34mm diameter. Operates from -55°C to 85°C.
Littelfuse V681HB34 technical specifications.
| Capacitance | 1.9nF |
| Clamping Current | 200A |
| Clamping Voltage | 1.777kV |
| Depth | 10.4mm |
| Diameter | 34mm |
| Energy | 925J |
| Lead Free | Contains Lead |
| Lead Pitch | 22mm |
| Lead/Base Style | Strap |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.173kV |
| Min Varistor Voltage | 962V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 875V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HB34 |
| Termination | Solder |
| Varistor Voltage | 1.068kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 875V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V681HB34 to view detailed technical specifications.
No datasheet is available for this part.
