
Surface mount varistor with a 56V DC voltage rating and 40V AC voltage rating. Features a 68V varistor voltage, 127V clamping voltage, and 10A clamping current. Offers 1.5J energy absorption and a maximum surge current of 100A. Encased in a 3220 (8552) SMD/SMT package with dimensions of 8.51mm x 5.26mm x 2.03mm. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Littelfuse V68CH8T technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 127V |
| Clamping Voltage-Max | 127V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 68V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68CH8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.