Axial leaded, through-hole mounted metal oxide varistor (MOV) with a 68V varistor voltage, 38VAC/48VDC voltage rating, and 40A maximum surge current. Features a 150pF capacitance, 138V clamping voltage, and 0.26J energy absorption. Operates across a -55°C to 85°C temperature range. This RoHS compliant component is packaged in bulk.
Littelfuse V68MA3A technical specifications.
| Capacitance | 150pF |
| Clamping Voltage | 138V |
| Clamping Voltage-Max | 138V |
| Diameter | 3mm |
| Energy | 0.26J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 82V |
| Min Varistor Voltage | 54V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 68V |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 38V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68MA3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.