Littelfuse V68MA3B technical specifications.
| Capacitance | 150pF |
| Clamping Voltage | 127V |
| Diameter | 3mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68MA3B to view detailed technical specifications.
No datasheet is available for this part.