Littelfuse V68MLA1206AXH technical specifications.
| Capacitance | 100pF |
| Clamping Current | 1A |
| Clamping Voltage | 140V |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Varistor Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68MLA1206AXH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.