
Surface mount varistor with 68V DC rated voltage and 50V AC rated voltage. Features 1J energy rating, 1A clamping current, and 140V clamping voltage. Operates across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) ceramic case with SMD/SMT termination. Compliant with RoHS standards and UL94 V-0 flammability rating.
Littelfuse V68MLA1206NH technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 140V |
| Clamping Voltage-Max | 140V |
| Depth | 1.6mm |
| Energy | 1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 180A |
| Max Surge Current | 180A |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 76V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 90V |
| Voltage Rating | 68V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68MLA1206NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.