
Littelfuse V68MT3A technical specifications.
| Capacitance | 150pF |
| Clamping Voltage | 138V |
| Clamping Voltage-Max | 138V |
| Diameter | 3mm |
| Energy | 0.26J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 82V |
| Min Varistor Voltage | 54V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Axial |
| Varistor Voltage | 68V |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 38V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68MT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
