Axial leaded metal oxide varistor (MOV) for circuit protection. Features a 68V varistor voltage, 40V AC maximum voltage rating, and 56V DC rated voltage. Offers a 40A maximum surge current capability and 2A clamping current at 127V clamping voltage. This through-hole component has a 3mm diameter, 6mm length, and 150pF capacitance. Operates across a -55°C to 85°C temperature range and is lead-free and RoHS compliant.
Littelfuse V68MT3B technical specifications.
| Capacitance | 150pF |
| Clamping Current | 2A |
| Clamping Voltage | 127V |
| Diameter | 3mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68MT3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.