
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 5mm disc diameter, 6mm lead pitch, and through-hole mounting. Offers 40VAC/56VDC maximum voltage rating with a 74.8V maximum varistor voltage. Handles a 100A surge current and 1A clamping current at 135V. Operating temperature range from -55°C to 85°C.
Littelfuse V68ZA05P technical specifications.
| Body Diameter | 5mm |
| Capacitance | 400pF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 0.6J |
| ESD Protection | No |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Thickness | 5.6mm |
| Varistor Voltage | 80V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
