Littelfuse V68ZA10PX2855 technical specifications.
| Capacitance | 3.87nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Depth | 5.6mm |
| Energy | 13J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZA10PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.