
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 40VAC/56VDC voltage rating, 250A max surge current, and 68V varistor voltage. Offers 135V clamping voltage at 2.5A clamping current and 3J energy absorption. Operating temperature range from -55°C to 85°C. Through-hole mounting with a 6mm lead pitch and 7mm diameter.
Littelfuse V68ZA2 technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 3J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V68ZA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
