
The Littelfuse V68ZA20PX10 is a metal oxide varistor with a maximum varistor voltage of 74.8V and a minimum varistor voltage of 61.2V. It has a maximum surge current of 2kA and is available in a radial package with a package quantity of 500. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Littelfuse V68ZA20PX10 technical specifications.
| Package/Case | Radial |
| Energy | 33J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZA20PX10 to view detailed technical specifications.
No datasheet is available for this part.