
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 40VAC / 56VDC voltage rating with a maximum varistor voltage of 74.8V. Offers a 250A maximum surge current and 2.5A current rating, with a clamping voltage of 135V. This component has a 7mm diameter, 5.6mm thickness, and 6mm lead pitch, with a 600pF capacitance. Packaged in bulk, it is RoHS compliant and operates within a -55°C to 85°C temperature range.
Littelfuse V68ZA2P technical specifications.
| Capacitance | 600pF |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Current Rating | 2.5A |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5.6mm |
| Tolerance | 10% |
| Varistor Voltage | 75V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZA2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
