Radial leaded varistor for through-hole mounting, featuring a 10mm metal body. This component offers a 56V DC rated voltage and 40V AC rated voltage, with a varistor voltage of 68V. It provides energy absorption of 6.5 Joules and a maximum surge current of 500A, with a clamping voltage of 135V. Operating across a temperature range of -55°C to 85°C, this RoHS compliant device is supplied in bulk packaging.
Littelfuse V68ZA3P technical specifications.
| Body Diameter | 10mm |
| Capacitance | 1.5nF |
| Package/Case | Metal |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Current Rating | 5A |
| Diameter | 10mm |
| Energy | 6.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 68V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZA3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.