
Littelfuse V68ZC05P technical specifications.
| Capacitance | 300pF |
| Clamping Voltage | 135V |
| Current Rating | 100A |
| Diameter | 5mm |
| Energy | 0.6J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZC05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
