
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 75V varistor voltage, 400A current rating, and 1kA maximum surge current. Offers a clamping voltage of 135V and energy rating of 13 Joules. Operates across a wide temperature range of -55°C to 85°C. Designed for through-hole mounting with a 8.5mm lead pitch.
Littelfuse V68ZT10P technical specifications.
| Capacitance | 3.87nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Current Rating | 400A |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 75V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZT10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
