
Var MOV 40VAC/56VDC 250A 75V Radial Automotive T/R
Littelfuse V68ZU2 technical specifications.
| Capacitance | 600pF |
| Clamping Voltage | 135V |
| Diameter | 7mm |
| Energy | 3J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZU |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V68ZU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.