Littelfuse V715ZA05 technical specifications.
| Capacitance | 31pF |
| Clamping Voltage | 1.18kV |
| Diameter | 5mm |
| Energy | 15.5J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V715ZA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.