
High-energy varistor designed for surge protection, featuring a 970V voltage rating and 2600J energy absorption. This component offers a 70kA maximum surge current capability and a 1.88kV clamping voltage. With a 3.5nF capacitance and screw termination for chassis mounting, it operates across a wide temperature range from -55°C to 85°C. RoHS compliant and lead-free, this varistor is suitable for general surge suppression applications.
Littelfuse V751BA60 technical specifications.
| Capacitance | 3.5nF |
| Package/Case | Metal |
| Clamping Voltage | 1.88kV |
| Clamping Voltage-Max | 1.88kV |
| Energy | 2600J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 70kA |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Mount | Surface Mount, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | Screw |
| Varistor Voltage | 1.2kV |
| Voltage Rating | 970V |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V751BA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.