
Metal Oxide Varistor (MOV) disc with a 750VAC / 970VDC voltage rating, designed for circuit protection. Features a 40kA maximum surge current capability and 1.2kV varistor voltage. Offers a 2kV clamping voltage and 1050J energy absorption. This component has a 23mm lead pitch and screw termination, suitable for chassis or bolt-down mounting. Operating temperature range is -55°C to 85°C.
Littelfuse V751DA40 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 2kV |
| Depth | 15mm |
| Energy | 1050J |
| Lead Free | Contains Lead |
| Lead Pitch | 23mm |
| Lead/Base Style | Screw |
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 970V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Screw |
| Varistor Voltage | 1.2kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V751DA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
