Radial leaded varistor with 970V voltage rating and 1050J energy absorption. Features 1.2kV varistor voltage, 2kV clamping voltage, and 40kA maximum surge current. Designed for chassis mounting with screw termination and a 1.8nF capacitance. Operates across a -55°C to 85°C temperature range. RoHS compliant and lead-free.
Littelfuse V751DB40 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Metal |
| Clamping Voltage | 2kV |
| Clamping Voltage-Max | 2kV |
| Energy | 1050J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Mount | Surface Mount, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Screw |
| Varistor Voltage | 1.2kV |
| Voltage Rating | 970V |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V751DB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
