
Littelfuse V751HA32 technical specifications.
| Capacitance | 800pF |
| Clamping Voltage | 2.05kV |
| Diameter | 32mm |
| Energy | 700J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 1.2kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V751HA32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
