
Axial leaded, through-hole metal oxide varistor (MOV) designed for overvoltage and ESD protection. Features an 82V varistor voltage, 45VAC/60VDC voltage rating, and a maximum surge current of 40A. Offers a clamping voltage of 163V and an energy rating of 0.33J. Operates across a wide temperature range from -55°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
Littelfuse V82MA3A technical specifications.
| Capacitance | 120pF |
| Clamping Voltage | 163V |
| Clamping Voltage-Max | 163V |
| Diameter | 3mm |
| Energy | 0.33J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 99V |
| Min Varistor Voltage | 65V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 82V |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82MA3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
