
Radial disc metal oxide varistor (MOV) for circuit protection. Features 82V varistor voltage, 50VAC/66VDC voltage rating, and 4.5kA maximum surge current. Offers 145V clamping voltage and 15J energy absorption. Operates across a -55°C to 125°C temperature range with a 7.5mm lead pitch and 16mm diameter.
Littelfuse V82RA16 technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Radial |
| Clamping Voltage | 145V |
| Diameter | 16mm |
| Energy | 15J |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 19.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 66V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 66V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V82RA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
