
Littelfuse V82RA16X2749 technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Radial |
| Clamping Voltage-Max | 145V |
| Energy | 15J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RA |
| Varistor Voltage | 82V |
| Voltage Rating | 66V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82RA16X2749 to view detailed technical specifications.
No datasheet is available for this part.