
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 82V varistor voltage, 50V AC maximum voltage rating, and 66V DC rated voltage. Offers a clamping current of 10A and a maximum surge current of 1.2kA. Operates within a temperature range of -55°C to 125°C, with a 4J energy rating. Packaged in bulk with a 5mm lead pitch.
Littelfuse V82RA8 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Depth | 5.2mm |
| Diameter | 8mm |
| Energy | 4J |
| ESD Protection | No |
| Height | 8.85mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 66V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 66V |
| Width | 5.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V82RA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
