
Radial leaded varistor, 68V DC rated voltage, 50V AC rated voltage, and 97V varistor voltage. Features 2J energy absorption, 400A maximum surge current, and 5A clamping current at 135V. This through-hole mount component has a 5mm body diameter and 6mm lead pitch, operating from -55°C to 85°C. Halogen-free and RoHS compliant.
Littelfuse V82ZA05P technical specifications.
| Body Diameter | 5mm |
| Capacitance | 355pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Current Rating | 400A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 2J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Thickness | 5.6mm |
| Varistor Voltage | 97V |
| Voltage Rating | 68V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.