
Littelfuse V82ZA12PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 15J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZA12PX1347 to view detailed technical specifications.
No datasheet is available for this part.
