
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 50VAC/68VDC maximum voltage rating, 1.2kA surge current capability, and 90.2V maximum varistor voltage. Offers 10A clamping current at 135V clamping voltage, with 4J energy absorption. Designed with a 7mm diameter, 5.6mm thickness, and 6mm lead pitch for through-hole mounting. Operating temperature range from -55°C to 85°C.
Littelfuse V82ZA2P technical specifications.
| Capacitance | 700pF |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 4J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Thickness | 5.6mm |
| Tolerance | 10% |
| Varistor Voltage | 91V |
| Voltage Rating | 68V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZA2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.