Radial leaded varistor for through-hole mounting, featuring 8J energy absorption and a 68V DC voltage rating. This component offers a 25A clamping current and a 135V clamping voltage, with a 1.1nF capacitance. Designed for operation between -55°C and 85°C, it boasts a 2.5kA maximum surge current capability and is RoHS compliant.
Littelfuse V82ZA4P technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Current Rating | 25A |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 8J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 91V |
| Voltage Rating | 68V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZA4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
