The Littelfuse V82ZA4PX1347 is a metal oxide varistor with a varistor voltage of 82V, a minimum varistor voltage of 73.8V, and a maximum varistor voltage of 90.2V. It can withstand a maximum surge current of 2.5kA and stores 8J of energy. This varistor is available in a radial package with a through hole mount and is packaged in bulk quantities of 1000 units. It is compliant with RoHS regulations and is part of the Littelfuse ZA series.
Littelfuse V82ZA4PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 8J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZA4PX1347 to view detailed technical specifications.
No datasheet is available for this part.