
Littelfuse V82ZC12 technical specifications.
| Capacitance | 2.5nF |
| Clamping Voltage | 145V |
| Diameter | 14mm |
| Energy | 15J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZC |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V82ZC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
