
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 90.2V varistor voltage, 50V AC / 68V DC maximum voltage rating, and 4.5kA surge current capability. Offers 145V clamping voltage at 50A clamping current, with 15J energy absorption. This through-hole component has a 14mm diameter, 8.5mm lead pitch, and operates from -55°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Littelfuse V82ZT12P technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 145V |
| Clamping Voltage-Max | 145V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 15J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 91V |
| Voltage Rating | 68V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZT12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
