Littelfuse V85MLA1210NA technical specifications.
| Capacitance | 260pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Energy | 2.5J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 115V |
| Min Varistor Voltage | 95V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 105V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V85MLA1210NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.