
Littelfuse V881CA60 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 2.34kV |
| Diameter | 60mm |
| Energy | 3200J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 1.65kV |
| Min Varistor Voltage | 1.35kV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Solder |
| Varistor Voltage | 1.5kV |
| Voltage Rating (AC) | 880V |
| DC Rated Voltage | 1.15kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V881CA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
