
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 4VAC/5.5VDC voltage rating, 11V varistor voltage, and 100A maximum surge current. Offers 2.5A current rating with a 22V clamping voltage. Operates from -55°C to 85°C and has a 6mm lead pitch. Packaged in bulk with RoHS compliance.
Littelfuse V8ZA1P technical specifications.
| Capacitance | 4.19nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 22V |
| Clamping Voltage-Max | 22V |
| Current Rating | 2.5A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 0.4J |
| ESD Protection | No |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 11V |
| Min Varistor Voltage | 6V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 11V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V8ZA1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
