
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 4VAC/5.5VDC voltage rating, 11V varistor voltage, and 250A surge current capability. Offers 5A clamping current at 20V, with 0.8J energy absorption. Operates from -55°C to 85°C and mounts through-hole with an 8.5mm lead pitch. This RoHS compliant component is packaged on tape and reel.
Littelfuse V8ZT2P technical specifications.
| Capacitance | 7nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 20V |
| Current Rating | 250A |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 0.8J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 11V |
| Min Varistor Voltage | 6V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 11V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V8ZT2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
