Littelfuse V9MLA0402LNH technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 35V |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 6.5V |
| DC Rated Voltage | 9V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V9MLA0402LNH to view detailed technical specifications.
No datasheet is available for this part.