
Littelfuse V9MLA0402LNR technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage-Max | 35V |
| Energy | 0.02J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Surge Current | 4A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 11V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 13.5V |
| Voltage Rating | 9V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V9MLA0402LNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
