
Surface mount varistor with 9V DC rated voltage and 6.5V AC rated voltage. Features a clamping voltage of 30V, 13.5V varistor voltage, and 11V to 16V min/max varistor voltage range. Offers 0.05J energy absorption and 20A maximum surge/peak pulse current handling. Encased in a 0402 (1005 metric) surface mount package with 120pF capacitance. RoHS compliant and suitable for operation between -55°C and 125°C.
Littelfuse V9MLA0402NR technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 30V |
| Clamping Voltage-Max | 30V |
| Energy | 0.05J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Surge Current | 20A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 11V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 13.5V |
| Voltage Rating | 9V |
| Voltage Rating (AC) | 6.5V |
| DC Rated Voltage | 9V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V9MLA0402NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.