
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 13.5V varistor voltage, 9V DC rated voltage, and 6.5V AC maximum voltage rating. Offers a 30A maximum surge current capability and 1A clamping current at 25.5V clamping voltage. With a 490pF capacitance and 0.1J energy rating, this component is housed in a compact 0603 SMD package. Operating temperature range is -55°C to 125°C, with UL94 V-0 flammability rating and lead-free construction.
Littelfuse V9MLA0603NA technical specifications.
| Capacitance | 490pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 25.5V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 11V |
| Max Voltage Rating (AC) | 6.5V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 13.5V |
| DC Rated Voltage | 9V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V9MLA0603NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.